Memory
MT58L256L18P1T-5
Description: Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100

Overview of MT58L256L18P1T-5 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for MT58L256L18P1T-5 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MT58L256L18P1T-5-ND
DigiKey IC SRAM 4MBIT PARALLEL 100TQFP Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 16233
In Stock
  • 48 $6.3500
$6.3500 Buy Now
DISTI # MT58L256L18P1T-5
Avnet Americas - Bulk (Alt: MT58L256L18P1T-5) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 16233 Partner Stock
  • 57 $6.2480
  • 60 $6.1600
  • 120 $5.9840
  • 290 $5.8520
  • 570 $5.6320
  • 2,900 $5.5440
  • 5,700 $5.4560
$5.4560 / $6.2480 Buy Now
Bristol Electronics   5
RFQ
Quest Components   4
  • 1 $11.4450
  • 2 $9.5375
  • 4 $8.3930
$8.3930 / $11.4450 Buy Now
Rochester Electronics Cache SRAM, 256KX18, 2.8ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 16233
  • 1 $6.4200
  • 25 $6.2900
  • 100 $6.0300
  • 500 $5.7700
  • 1,000 $5.4500
$5.4500 / $6.4200 Buy Now

CAD Models for MT58L256L18P1T-5 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256L18P1T-5 by Micron Technology Inc

MT58L256L18P1T-5
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
4 Weeks
Access Time-Max
2.8 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.525 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58L256L18P1T-5
    Micron Technology Inc
    Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for MT58L256L18P1T-5

This table gives cross-reference parts and alternative options found for MT58L256L18P1T-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L18P1T-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K7A401809A-QC200 Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor MT58L256L18P1T-5 vs K7A401809A-QC200
CY7C1328F-200AXC Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs CY7C1328F-200AXC
MT58L256L18PT-5 Cache SRAM, 256KX18, 3.1ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT58L256L18PT-5
CY7C1328F-200AXI Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs CY7C1328F-200AXI
MT58L256L18P1T-5IT Cache SRAM, 256KX18, 3.1ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs MT58L256L18P1T-5IT
CY7C1328G-200AXI Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs CY7C1328G-200AXI
UPD4442182GF-A50Y Cache SRAM, 256KX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 NEC Electronics Group MT58L256L18P1T-5 vs UPD4442182GF-A50Y
CY7C1328G-200AXCT Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs CY7C1328G-200AXCT
MT58L256L18P1T-5IT Cache SRAM, 256KX18, 3.1ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT58L256L18P1T-5IT
CY7C1328F-200AC Cache SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor MT58L256L18P1T-5 vs CY7C1328F-200AC
Part Number Description Manufacturer Compare
AS7C33256FT18B-80TQC Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-5 vs AS7C33256FT18B-80TQC
AS7C33256FT18B-75TQCN Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-5 vs AS7C33256FT18B-75TQCN
MT55L256L18P1T-6 ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT55L256L18P1T-6
MT55L128L36P1T-7.5 ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT55L128L36P1T-7.5
MCM69F737TQ11 IC,SYNC SRAM,128KX36,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor MT58L256L18P1T-5 vs MCM69F737TQ11
AS7C33128NTD36B-200TQIN ZBT SRAM, 128KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-5 vs AS7C33128NTD36B-200TQIN
MT58L128V36F1T-6.8IT Cache SRAM, 128KX36, 6.8ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT58L128V36F1T-6.8IT
IS61VF25618A-7.5TQ 256KX18 CACHE SRAM, 7.5ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. MT58L256L18P1T-5 vs IS61VF25618A-7.5TQ
AS7C33128PFS36B-133TQC Standard SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MT58L256L18P1T-5 vs AS7C33128PFS36B-133TQC
MT58L128L36P1T-10IT Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc MT58L256L18P1T-5 vs MT58L128L36P1T-10IT

Related Parts for MT58L256L18P1T-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256L18P1T-5 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256L18P1T-5 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256L18P1T-5 would you like to use for your alert(s)?
  • Please alert me when MT58L256L18P1T-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256L18P1T-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256L18P1T-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256L18P1T-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256L18P1T-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256L18P1T-5 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: