Memory
MT5C1008DCJ-35/IT
Micross Components
Description: Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32

Overview of MT5C1008DCJ-35/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT5C1008DCJ-35/IT by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # MT5C1008DCJ-35/IT
Avnet Americas STATIC RAM, 128K X 8, STANDARD POWER, DUAL CE, 35 NS ACCESS TIME - Rail/Tube (Alt: MT5C1008DCJ-35/IT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for MT5C1008DCJ-35/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1008DCJ-35/IT by Micross Components

MT5C1008DCJ-35/IT
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-CDSO-J32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.6576 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Want to compare parts?
  1. MT5C1008DCJ-35/IT
    Micross Components
    Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32
    VS

Alternate Parts for MT5C1008DCJ-35/IT

This table gives cross-reference parts and alternative options found for MT5C1008DCJ-35/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008DCJ-35/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C109B-35VC Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DCJ-35/IT vs CY7C109B-35VC
FT7C109-35VI Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Force Technologies Ltd MT5C1008DCJ-35/IT vs FT7C109-35VI
CY7C109B-35VI Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DCJ-35/IT vs CY7C109B-35VI
CY7C109A-35VC Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DCJ-35/IT vs CY7C109A-35VC
EDI88130CS35MC Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, Electronic Designs Inc MT5C1008DCJ-35/IT vs EDI88130CS35MC
CY7C109-35VCR Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DCJ-35/IT vs CY7C109-35VCR
FT7C109-35VC Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Force Technologies Ltd MT5C1008DCJ-35/IT vs FT7C109-35VC
MT5C1008DCJ-35E/883C Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1008DCJ-35/IT vs MT5C1008DCJ-35E/883C
CY7C109B-35VCT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DCJ-35/IT vs CY7C109B-35VCT
CXK581020J-35 Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Sony Semiconductor MT5C1008DCJ-35/IT vs CXK581020J-35
Part Number Description Manufacturer Compare
EDI88130CS20LB Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc MT5C1008DCJ-35/IT vs EDI88130CS20LB
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components MT5C1008DCJ-35/IT vs MT5C1009EC-35LE/IT
MT5LC1008DJ-35LPXT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DCJ-35/IT vs MT5LC1008DJ-35LPXT
EDI88130PS20MC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, Electronic Designs Inc MT5C1008DCJ-35/IT vs EDI88130PS20MC
WMS128K8C-35FEME Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp MT5C1008DCJ-35/IT vs WMS128K8C-35FEME
5962-8959829MYA Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, White Microelectronics MT5C1008DCJ-35/IT vs 5962-8959829MYA
IDT71V124HSA20TYGI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc MT5C1008DCJ-35/IT vs IDT71V124HSA20TYGI
5962-8959811M7X Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MT5C1008DCJ-35/IT vs 5962-8959811M7X
AS7C31025A-20TJC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation MT5C1008DCJ-35/IT vs AS7C31025A-20TJC
EDI88130LPS35FI Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics MT5C1008DCJ-35/IT vs EDI88130LPS35FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008DCJ-35/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008DCJ-35/IT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C1008DCJ-35/IT would you like to use for your alert(s)?
  • Please alert me when MT5C1008DCJ-35/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008DCJ-35/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008DCJ-35/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008DCJ-35/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008DCJ-35/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008DCJ-35/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: