Part Details for MT5C1008DCJ-85L/IT by Micross Components
Overview of MT5C1008DCJ-85L/IT by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT5C1008DCJ-85L/IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT5C1008DCJ-85L/IT
|
Avnet Americas | Ruggedized Plastic High Speed SRAM 128K x 8 5V 85ns 32-Pin SOJ - Rail/Tube (Alt: MT5C1008DCJ-85L/IT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for MT5C1008DCJ-85L/IT
MT5C1008DCJ-85L/IT CAD Models
MT5C1008DCJ-85L/IT Part Data Attributes
|
MT5C1008DCJ-85L/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1008DCJ-85L/IT
Micross Components
Standard SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |