MT5C1008F-85L/IT
Micross Components
Description: Standard SRAM

Overview of MT5C1008F-85L/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT5C1008F-85L/IT by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # MT5C1008F-85L/IT
Avnet Americas Ruggedized Plastic High Speed SRAM 128K x 8 5V 85ns 32-Pin Flat-Pack - Rail/Tube (Alt: MT5C1008F-85L/IT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for MT5C1008F-85L/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1008F-85L/IT by Micross Components

MT5C1008F-85L/IT
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Memory IC Type
STANDARD SRAM
Want to compare parts?
  1. MT5C1008F-85L/IT
    Micross Components
    Standard SRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008F-85L/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008F-85L/IT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C1008F-85L/IT would you like to use for your alert(s)?
  • Please alert me when MT5C1008F-85L/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008F-85L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008F-85L/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008F-85L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008F-85L/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008F-85L/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: