MT5C2561-15
Micron Technology Inc
Description: Standard SRAM, 256KX1, 15ns, CMOS, PDIP24

Overview of MT5C2561-15 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Price & Stock for MT5C2561-15 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   49
RFQ

CAD Models for MT5C2561-15 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2561-15 by Micron Technology Inc

MT5C2561-15
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIP-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5C2561-15
    Micron Technology Inc
    Standard SRAM, 256KX1, 15ns, CMOS, PDIP24
    VS

Alternate Parts for MT5C2561-15

This table gives cross-reference parts and alternative options found for MT5C2561-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2561-15LXT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15LXT
MT5C2561-15AT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15AT
MT5C2561-15XT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15XT
MT5C2561-15LIT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15LIT
MT5C2561-15IT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15IT
MT5C2561-15L Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15L
Part Number Description Manufacturer Compare
MT5C2561-15L Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15L
MT5C2561-15LPIT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-15 vs MT5C2561-15LPIT
NM100500D15 256KX1 STANDARD SRAM, 15ns, CDIP24, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Texas Instruments MT5C2561-15 vs NM100500D15
L7C197PI15 Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 LOGIC Devices Inc MT5C2561-15 vs L7C197PI15
M5M5257BJ-15 Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric MT5C2561-15 vs M5M5257BJ-15
CY7C197-15PC Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor MT5C2561-15 vs CY7C197-15PC
EDI81257CB15FM Standard SRAM, 256KX1, 15ns, CMOS, CDFP28, Electronic Designs Inc MT5C2561-15 vs EDI81257CB15FM
UPD43251BLA-15 Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 NEC Electronics Group MT5C2561-15 vs UPD43251BLA-15
CY7C197-15LC Standard SRAM, 256KX1, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC MT5C2561-15 vs CY7C197-15LC
M621256-15PS1 256KX1 STANDARD SRAM, 15ns, PDIP24, PLASTIC, SDIP-24 STMicroelectronics MT5C2561-15 vs M621256-15PS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2561-15 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2561-15 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2561-15 would you like to use for your alert(s)?
  • Please alert me when MT5C2561-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2561-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2561-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2561-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2561-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2561-15 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: