MT5C2561C-35
Description: Standard SRAM, 256KX1, 35ns, CMOS, CDIP24

Overview of MT5C2561C-35 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Price & Stock for MT5C2561C-35 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   6
  • 1 $107.8434
  • 3 $102.4512
  • 6 $97.0591
$97.0591 / $107.8434 Buy Now

CAD Models for MT5C2561C-35 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2561C-35 by Micron Technology Inc

MT5C2561C-35
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.007 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.095 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5C2561C-35
    Micron Technology Inc
    Standard SRAM, 256KX1, 35ns, CMOS, CDIP24
    VS

Alternate Parts for MT5C2561C-35

This table gives cross-reference parts and alternative options found for MT5C2561C-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561C-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8872501LA Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 Matra MHS MT5C2561C-35 vs 5962-8872501LA
5962-8872501LX Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 Matra MHS MT5C2561C-35 vs 5962-8872501LX
MT5C2561C-35L/IT Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components MT5C2561C-35 vs MT5C2561C-35L/IT
5962-8854401LA Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 Micross Components MT5C2561C-35 vs 5962-8854401LA
MT5C2561C-35L/XT Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components MT5C2561C-35 vs MT5C2561C-35L/XT
L7C197DMB35 Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc MT5C2561C-35 vs L7C197DMB35
MT5C2561C-35L883C Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components MT5C2561C-35 vs MT5C2561C-35L883C
5962-8872501LA Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Micross Components MT5C2561C-35 vs 5962-8872501LA
5962-8872501LX Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor MT5C2561C-35 vs 5962-8872501LX
P4C1257L35CMB Standard SRAM Pyramid Semiconductor Corporation MT5C2561C-35 vs P4C1257L35CMB
Part Number Description Manufacturer Compare
5962-8872501LA Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, Electronic Designs Inc MT5C2561C-35 vs 5962-8872501LA
5962-8872501LX Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor MT5C2561C-35 vs 5962-8872501LX
SMJ61CD256-35JDM 256KX1 STANDARD SRAM, 35ns, CDIP24 Texas Instruments MT5C2561C-35 vs SMJ61CD256-35JDM
EDI81257CA35RC Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, Electronic Designs Inc MT5C2561C-35 vs EDI81257CA35RC
EDI81256C35QB Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Electronic Designs Inc MT5C2561C-35 vs EDI81256C35QB
CY7C197-35LMB Standard SRAM, 256KX1, 35ns, CMOS, CQCC28, LCC-28 Cypress Semiconductor MT5C2561C-35 vs CY7C197-35LMB
EDI81256LP35FI Standard SRAM, 256KX1, 35ns, CMOS, CDFP28, Electronic Designs Inc MT5C2561C-35 vs EDI81256LP35FI
IMS1800P-35 256KX1 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 STMicroelectronics MT5C2561C-35 vs IMS1800P-35
CMDP-65697L-35:D Standard SRAM, 256KX1, 35ns, CMOS, CQFP28, Temic Semiconductors MT5C2561C-35 vs CMDP-65697L-35:D
CY7C197-35PC Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC MT5C2561C-35 vs CY7C197-35PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2561C-35 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2561C-35 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2561C-35 would you like to use for your alert(s)?
  • Please alert me when MT5C2561C-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2561C-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2561C-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2561C-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2561C-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2561C-35 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: