Part Details for MT5C2561DJ-12 by Micron Technology Inc
Overview of MT5C2561DJ-12 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for MT5C2561DJ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for MT5C2561DJ-12
MT5C2561DJ-12 CAD Models
MT5C2561DJ-12 Part Data Attributes
|
MT5C2561DJ-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2561DJ-12
Micron Technology Inc
Standard SRAM, 256KX1, 12ns, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C2561DJ-12
This table gives cross-reference parts and alternative options found for MT5C2561DJ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561DJ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2561DJ-35LPIT | Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | MT5C2561DJ-12 vs MT5C2561DJ-35LPIT |
HMU-65797N-6:RD | Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 | Matra MHS | MT5C2561DJ-12 vs HMU-65797N-6:RD |
M5M5257DJ-20LT | Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Mitsubishi Electric | MT5C2561DJ-12 vs M5M5257DJ-20LT |
CY7B197-20LC | Standard SRAM, 256KX1, 20ns, BICMOS, CQCC32, LCC-32 | Cypress Semiconductor | MT5C2561DJ-12 vs CY7B197-20LC |
IMTI-65697V-45 | Standard SRAM, 256KX1, 45ns, CMOS, PDSO28 | Matra MHS | MT5C2561DJ-12 vs IMTI-65697V-45 |
MT5C2561DJ-20 | Standard SRAM, 256KX1, 20ns, CMOS, PDSO24 | Micron Technology Inc | MT5C2561DJ-12 vs MT5C2561DJ-20 |
MT5C2561DJ-25LIT | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | MT5C2561DJ-12 vs MT5C2561DJ-25LIT |
M5M5257DJ-25 | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Mitsubishi Electric | MT5C2561DJ-12 vs M5M5257DJ-25 |
IDT71257L25SO | Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | MT5C2561DJ-12 vs IDT71257L25SO |
IMTI-65697V-40:D | Standard SRAM, 256KX1, 40ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Atmel Corporation | MT5C2561DJ-12 vs IMTI-65697V-40:D |