Part Details for MT5C6405-20 by Micron Technology Inc
Overview of MT5C6405-20 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT5C6405-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for MT5C6405-20
MT5C6405-20 CAD Models
MT5C6405-20 Part Data Attributes
|
MT5C6405-20
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C6405-20
Micron Technology Inc
Standard SRAM, 16KX4, 20ns, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C6405-20
This table gives cross-reference parts and alternative options found for MT5C6405-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6405-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568-20XT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C6405-20 vs MT5C2568-20XT |
MT5C2568ECW-20LAT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32 | Micron Technology Inc | MT5C6405-20 vs MT5C2568ECW-20LAT |
HM65V8512LTT-15V | Pseudo Static RAM, 512KX8, 150ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP1-32 | Hitachi Ltd | MT5C6405-20 vs HM65V8512LTT-15V |
MT5C2568-20 | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C6405-20 vs MT5C2568-20 |
MT5C2568DJ-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Micron Technology Inc | MT5C6405-20 vs MT5C2568DJ-20AT |
MT5C2568-20IT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C6405-20 vs MT5C2568-20IT |
MT5LC2568DJ-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28 | Micron Technology Inc | MT5C6405-20 vs MT5LC2568DJ-20AT |
HM65V8512LFP-15V | Pseudo Static RAM, 512KX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | MT5C6405-20 vs HM65V8512LFP-15V |
MT5C2568EC-20AT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28 | Micron Technology Inc | MT5C6405-20 vs MT5C2568EC-20AT |
MT5LC2568-20AT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28 | Micron Technology Inc | MT5C6405-20 vs MT5LC2568-20AT |