MT5C6408DJ-20
Micron Technology Inc
Description: Standard SRAM, 8KX8, 20ns, CMOS, PDSO28

Overview of MT5C6408DJ-20 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MT5C6408DJ-20 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, SOJ 11
Buy Now

CAD Models for MT5C6408DJ-20 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C6408DJ-20 by Micron Technology Inc

MT5C6408DJ-20
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT5C6408DJ-20
    Micron Technology Inc
    Standard SRAM, 8KX8, 20ns, CMOS, PDSO28
    VS

Alternate Parts for MT5C6408DJ-20

This table gives cross-reference parts and alternative options found for MT5C6408DJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6408DJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C6408DJ-20LITTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LITTR
MT5C6408DJ-20LIT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LIT
MT5C6408DJ-20LXT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LXT
MT5C6408DJ-20LTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LTR
MT5C6408DJ-20L Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20L
MT5C6408DJ-20LXTTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LXTTR
MT5C6408DJ-20LAT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LAT
MT5C6408DJ-20LATTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LATTR
Part Number Description Manufacturer Compare
MT5C6408DJ-20LIT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LIT
MT5C6408DJ-20LXT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LXT
MT5C6408DJ-20LTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LTR
MT5C6408DJ-20L Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20L
MT5C6408DJ-20LATTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LATTR
MT5C6408DJ-20LAT Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LAT
MT5C6408DJ-20LITTR Standard SRAM, 8KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6408DJ-20 vs MT5C6408DJ-20LITTR

Related Parts for MT5C6408DJ-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C6408DJ-20 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C6408DJ-20 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C6408DJ-20 would you like to use for your alert(s)?
  • Please alert me when MT5C6408DJ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C6408DJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C6408DJ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C6408DJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C6408DJ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C6408DJ-20 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: