Part Details for MT6/H-1-10 by Altech Corporation
Overview of MT6/H-1-10 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT6/H-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT6/H-1-10-ND
|
DigiKey | MARKING TAG SET MT6 100 TAGS IMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
176 In Stock |
|
$6.1933 / $8.1800 | Buy Now |
DISTI #
845-MT6/H-1-10
|
Mouser Electronics | Terminal Block Tools & Accessories Tag 6mm Hrz IMP 1-10 Sold by Pack of 100 RoHS: Compliant | 51 |
|
$5.9900 / $8.1800 | Buy Now |
DISTI #
V99:2348_19812025
|
Arrow Electronics | Connector Accessories Horizontal Marking Tag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 52 |
|
$0.1083 / $0.4281 | Buy Now |
DISTI #
70078198
|
RS | MarkingTag forTermBlk Horiz 9.4mmH 5.5mmW Nos1-10 100Tags, MT Series | Altech Corp MT6/H-1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 201 |
|
$6.4200 / $8.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$5.8400 | Buy Now |
|
Onlinecomponents.com | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 5.5mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
98 In Stock 261 Factory Stock |
|
$5.6800 / $8.6300 | Buy Now |
DISTI #
58267322
|
Verical | Connector Accessories Horizontal Marking Tag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2033 | Americas - 95 |
|
$8.5323 / $11.2224 | Buy Now |
DISTI #
27069503
|
Verical | Connector Accessories Horizontal Marking Tag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1801 | Americas - 52 |
|
$0.1083 | Buy Now |
|
Powell Electronics | Marking Tag Set MT6, 100 Tags Min Qty: 100 | 172 |
|
$730.0000 | Buy Now |
|
Master Electronics | Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 5.5mm. Priced per package of 10 strips (100 tags). RoHS: Compliant |
98 In Stock 261 Factory Stock |
|
$5.6800 / $8.6300 | Buy Now |
Part Details for MT6/H-1-10
MT6/H-1-10 CAD Models
MT6/H-1-10 Part Data Attributes:
|
MT6/H-1-10
Altech Corporation
Buy Now
|
Compare Parts:
MT6/H-1-10
Altech Corporation
|
Samacsys Manufacturer | Altech |