Part Details for MT60-F100-S-24V DC by AUER Signal GmbH
Overview of MT60-F100-S-24V DC by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for MT60-F100-S-24V DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0103
|
Newark | Signal Tower, 24Vdc, 75Db, Grn/Red/Yel Rohs Compliant: Yes |Auer Signal MT60-F100-S-24V DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$154.4200 | Buy Now |
DISTI #
4373-MT60-F100-S-24VDC-ND
|
DigiKey | SIGNAL TOWER MT60 FOOT MOUNT, SO Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$157.4230 / $201.8700 | Buy Now |
DISTI #
900-MT60-F100S-24VDC
|
Mouser Electronics | Tower Lights Signal Tower MT60 Foot Mount, Sounder, 24 V DC clear RoHS: Compliant | 0 |
|
$158.8900 / $177.3700 | Order Now |