Part Details for MT60-S-S-110V AC by AUER Signal GmbH
Overview of MT60-S-S-110V AC by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for MT60-S-S-110V AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0109
|
Newark | Signal Tower, 110Vac, 75Db, Grn/Red/Yel Rohs Compliant: Yes |Auer Signal MT60-S-S-110V AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2000 | Buy Now |
DISTI #
4373-MT60-S-S-110VAC-ND
|
DigiKey | SIGNAL TOWER MT60 SURFACE AND TU Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$147.9490 / $189.6300 | Buy Now |
DISTI #
900-MT60-S-S-110VAC
|
Mouser Electronics | Tower Lights Signal Tower MT60 Surface and tube mount, Sounder, 110-120 V AC clear RoHS: Compliant | 0 |
|
$148.8200 / $166.1300 | Order Now |