Part Details for MT61K256M32JE-21:T by Micron Technology Inc
Overview of MT61K256M32JE-21:T by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT61K256M32JE-21:T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1318
|
Newark | Gddr6 8G 256Mx32 Fbga |Micron MT61K256M32JE-21:T Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 | Buy Now |
Part Details for MT61K256M32JE-21:T
MT61K256M32JE-21:T CAD Models
MT61K256M32JE-21:T Part Data Attributes
|
MT61K256M32JE-21:T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT61K256M32JE-21:T
Micron Technology Inc
EPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.35 V | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B180 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | GDDR6 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 180 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX32 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X18,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.2875 V | |
Supply Voltage-Min (Vsup) | 1.2125 V | |
Supply Voltage-Nom (Vsup) | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |