Part Details for MT8804AE by Microsemi Corporation
Overview of MT8804AE by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MT8804AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Single, 8X4 Crosspoint, 24 Pin, Plastic, DIP | 12 |
|
Buy Now | |
|
Quest Components | Analog Switch, Single, 8X4 Crosspoint, 24 Pin, Plastic, DIP | 17 |
|
$10.5688 / $11.8899 | Buy Now |
|
Quest Components | Analog Switch, Single, 8X4 Crosspoint, 24 Pin, Plastic, DIP | 34 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | Analog Switch, Single, 8X4 Crosspoint, 24 Pin, Plastic, DIP | 906 |
|
$7.8750 / $15.0000 | Buy Now |
Part Details for MT8804AE
MT8804AE CAD Models
MT8804AE Part Data Attributes
|
MT8804AE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8804AE
Microsemi Corporation
Cross Point Switch, 1 Func, 8 Channel, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 X 4 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |