Part Details for MT8889CS1 by Microchip Technology Inc
Overview of MT8889CS1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for MT8889CS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2730
|
Newark | Pb Free Dtmf Transceiver 20 Soic .300In Tube Rohs Compliant: Yes |Microchip MT8889CS1 Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.1700 | Buy Now |
DISTI #
MT8889CS1-ND
|
DigiKey | IC TELECOM INTERFACE 20SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
106 In Stock |
|
$5.3900 | Buy Now |
DISTI #
MT8889CS1
|
Avnet Americas | DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube (Alt: MT8889CS1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT8889CS1
|
Mouser Electronics | Telecom Interface ICs Pb Free DTMF TRANSCEIVER RoHS: Compliant | 0 |
|
$4.1500 / $4.5600 | Order Now |
DISTI #
MT8889CS1
|
Microchip Technology Inc | Pb Free DTMF TRANSCEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
190 Alternates Available |
|
$4.6700 / $6.4800 | Buy Now |
|
Onlinecomponents.com | DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC Tube | 190 Factory Stock |
|
$0 | Buy Now |
DISTI #
MT8889CS1
|
Avnet Americas | DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube (Alt: MT8889CS1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | DTMF (Dual Tone Multiple Frequency)-Transceivers | Telephony | Products | 152 |
|
RFQ | |
DISTI #
MT8889CS1
|
Avnet Americas | DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube (Alt: MT8889CS1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Pb Free DTMF TRANSCEIVER, 20 SOIC .300In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MT8889CS1
MT8889CS1 CAD Models
MT8889CS1 Part Data Attributes
|
MT8889CS1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8889CS1
Microchip Technology Inc
DTMF Signaling Circuit, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT8889CS1
This table gives cross-reference parts and alternative options found for MT8889CS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8889CS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8889CSR1 | DTMF Signaling Circuit, CMOS, PDSO20 | Microchip Technology Inc | MT8889CS1 vs MT8889CSR1 |
MT8889CS | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8889CS1 vs MT8889CS |
MT8889CS | DTMF Signaling Circuit, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8889CS1 vs MT8889CS |