Part Details for MT8971BP by Microsemi Corporation
Overview of MT8971BP by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8971BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, DIGITAL SLIC, PQCC28 | 185 |
|
$8.4600 / $14.1000 | Buy Now |
Part Details for MT8971BP
MT8971BP CAD Models
MT8971BP Part Data Attributes
|
MT8971BP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8971BP
Microsemi Corporation
Digital SLIC, Basic, 1-Func, CMOS, PDIP28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.5062 mm |
Alternate Parts for MT8971BP
This table gives cross-reference parts and alternative options found for MT8971BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8971BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8971BP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT8971BP vs MT8971BP |
MT8971BPR | DATACOM, DIGITAL SLIC, PQCC28, PLASTIC, LCC-28 | Microsemi Corporation | MT8971BP vs MT8971BPR |
MT8971BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT8971BP vs MT8971BPR |