Filter Your Search
1 - 4 of 4 results
|
MT8971BPR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
MT8971BP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||
|
MT8971BP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | 15 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | IN-LINE | NO | TIN LEAD | J BEND | 1.27 mm | DUAL | 11.5062 mm | 11.5062 mm | 4.57 mm | MITEL SEMICONDUCTOR | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | QLCC | 28 | |||
|
MT8971BPR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 |