-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 5 MP, 1/2.5" Dry Pack with Protective Film, 2400-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9P006I12STCU-DP-ND
|
DigiKey | SENSOR IMAGE Min Qty: 1 Lead time: 39 Weeks Container: Tray |
2368 In Stock |
|
$13.9804 / $23.1400 | Buy Now |
DISTI #
MT9P006I12STCU_DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Waffle Pack (Alt: MT9P006I12STCU_DP) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
MT9P006I12STCU-DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DP) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.7919 / $14.3193 | Buy Now |
DISTI #
863-MT9P006I12STCU-F
|
Mouser Electronics | Image Sensors 5 MP 1/2.5 CIS | 0 |
|
Order Now | |
DISTI #
MT9P006I12STCU-DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DP) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.7919 / $14.3193 | Buy Now |
DISTI #
MT9P006I12STCU_DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Waffle Pack (Alt: MT9P006I12STCU_DP) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
MT9P006I12STCU_DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Waffle Pack (Alt: MT9P006I12STCU_DP) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
MT9P006I12STCU-DP
|
Avnet Americas | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P006I12STCU-DP) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$12.7919 / $14.3193 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1547 |
|
RFQ | |
DISTI #
MT9P006I12STCU-DP
|
Avnet Silica | Image Sensor Color CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack (Alt: MT9P006I12STCU-DP) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT9P006I12STCU-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P006I12STCU-DP
onsemi
CMOS Image Sensor, 5 MP, 1/2.5" Dry Pack with Protective Film, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT 2.60-3.10 V ANALOG SUPPLY VOLATGE | |
Array Type | SINGLE FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 67.74 dB | |
Frame Rate | 15 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.16-1.82V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
This table gives cross-reference parts and alternative options found for MT9P006I12STCU-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9P006I12STCU-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9P006I12STCU | IMAGE SENSOR-CMOS | onsemi | MT9P006I12STCU-DP vs MT9P006I12STCU |