Part Details for MT9P031I12STC-DR by onsemi
Overview of MT9P031I12STC-DR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9P031I12STC-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0025
|
Newark | 5 Mp 1/3 Cis/Jtray |Onsemi MT9P031I12STC-DR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9P031I12STC-DR
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 21827 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
DISTI #
MT9P031I12STC-DR
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 21827 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
DISTI #
MT9P031I12STC-DR
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 21827 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
DISTI #
SMC-MT9P031I12STC-DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 29 |
|
RFQ | |
DISTI #
3614030
|
Farnell | CMOS IMAGE SENSOR, 5 MP RoHS: Compliant Min Qty: 2400 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$15.8702 | Buy Now |
|
Flip Electronics | Stock, ship today | 21827 |
|
$24.9800 | RFQ |
|
Win Source Electronics | SENSOR IMAGE COLOR CMOS 48-LCC / CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 48-iLCC (10x10) | 5430 |
|
$37.6820 / $56.5230 | Buy Now |
Part Details for MT9P031I12STC-DR
MT9P031I12STC-DR CAD Models
MT9P031I12STC-DR Part Data Attributes
|
MT9P031I12STC-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P031I12STC-DR
onsemi
CMOS Image Sensor, 5 MP, 1/3", 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, GLOBAL RESET RELEASE, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.6-3.1V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 70.1 dB | |
Frame Rate | 14 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.60-2.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
Alternate Parts for MT9P031I12STC-DR
This table gives cross-reference parts and alternative options found for MT9P031I12STC-DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9P031I12STC-DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9P031I12STC-DR1 | CMOS Image Sensor, 5 MP, 1/3", 240-JTRAY | onsemi | MT9P031I12STC-DR vs MT9P031I12STC-DR1 |
MT9P031I12STC-TP | CMOS Image Sensor, 5 MP, 1/3", 2000-REEL | onsemi | MT9P031I12STC-DR vs MT9P031I12STC-TP |
MT9P031I12STC-DP | CMOS Image Sensor, 5 MP, 1/3", 2400-JTRAY | onsemi | MT9P031I12STC-DR vs MT9P031I12STC-DP |