Part Details for MT9P031I12STC-DR1 by onsemi
Overview of MT9P031I12STC-DR1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9P031I12STC-DR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P6532
|
Newark | Image Sensor, 2.2 X 2.2 Um, Ilcc-48, Active Pixel Size:2592 X 1944, Pixel Size (H X W):2.2Μm X 2.2Μm, Frame Rate Per Sec:15, Image Colour:Rgb, Sensor Case Style:Lcc, No. Of Pins:48Pins, Supply Voltage Min:1.7V, Product Range:- Rohs Compliant: Yes |Onsemi MT9P031I12STC-DR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.7600 | Buy Now |
DISTI #
31AC0026
|
Newark | 5 Mp 1/3 Cis/Jtray |Onsemi MT9P031I12STC-DR1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $19.7800 | Buy Now |
DISTI #
MT9P031I12STC-DR1
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR1) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
|
Rochester Electronics | MT9P031 - CMOS Sensor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 215 |
|
$18.3800 / $21.6300 | Buy Now |
DISTI #
MT9P031I12STC-DR1
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR1) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
DISTI #
MT9P031I12STC-DR1
|
Avnet Americas | Image Sensor MP CMOS 2592x1944Pixels 48-Pin ILCC Dry Pack - Trays (Alt: MT9P031I12STC-DR1) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 160 Partner Stock |
|
$30.9752 / $36.9704 | Buy Now |
DISTI #
1695390
|
element14 Asia-Pacific | SENSOR, DIGITAL IMAGE, COLOUR, 48LCC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.0522 / $36.1395 | Buy Now |
DISTI #
1695390
|
Farnell | SENSOR, DIGITAL IMAGE, COLOUR, 48LCC RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$21.5967 | Buy Now |
|
Flip Electronics | Stock, ship today | 160 |
|
$24.9800 | RFQ |
Part Details for MT9P031I12STC-DR1
MT9P031I12STC-DR1 CAD Models
MT9P031I12STC-DR1 Part Data Attributes
|
MT9P031I12STC-DR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P031I12STC-DR1
onsemi
CMOS Image Sensor, 5 MP, 1/3", 240-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, GLOBAL RESET RELEASE, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.6-3.1V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 70.1 dB | |
Frame Rate | 14 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.60-2.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
Alternate Parts for MT9P031I12STC-DR1
This table gives cross-reference parts and alternative options found for MT9P031I12STC-DR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9P031I12STC-DR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9P031I12STC-DR | CMOS Image Sensor, 5 MP, 1/3", 2400-JTRAY | onsemi | MT9P031I12STC-DR1 vs MT9P031I12STC-DR |
MT9P031I12STC-TP | CMOS Image Sensor, 5 MP, 1/3", 2000-REEL | onsemi | MT9P031I12STC-DR1 vs MT9P031I12STC-TP |
MT9P031I12STC-DP | CMOS Image Sensor, 5 MP, 1/3", 2400-JTRAY | onsemi | MT9P031I12STC-DR1 vs MT9P031I12STC-DP |