Part Details for MT9V011P11STC-B-DR by onsemi
Overview of MT9V011P11STC-B-DR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V011P11STC-B-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0052
|
Newark | Vga 1/4 Cis/Jtray |Onsemi MT9V011P11STC-B-DR Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9V011P11STC-B-DR
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 28-Pin PLCC Dry Pack - Trays (Alt: MT9V011P11STC-B-DR) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0 |
|
RFQ | |
DISTI #
MT9V011P11STC-B-DR
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 28-Pin PLCC Dry Pack - Trays (Alt: MT9V011P11STC-B-DR) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0 |
|
RFQ | |
DISTI #
MT9V011P11STC-B-DR
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 28-Pin PLCC Dry Pack - Trays (Alt: MT9V011P11STC-B-DR) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0 |
|
RFQ |
Part Details for MT9V011P11STC-B-DR
MT9V011P11STC-B-DR CAD Models
MT9V011P11STC-B-DR Part Data Attributes:
|
MT9V011P11STC-B-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V011P11STC-B-DR
onsemi
IMAGE SENSOR-CMOS, 640(H) X 480(V) PIXEL, 30fps, 0.20-2.60V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 640 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.20-2.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.55 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V011P11STC-B-DR
This table gives cross-reference parts and alternative options found for MT9V011P11STC-B-DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V011P11STC-B-DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V011P11STC-B-DP | IMAGE SENSOR-CMOS, 640(H) X 480(V) PIXEL, 30fps, 0.20-2.60V, SQUARE, SURFACE MOUNT | onsemi | MT9V011P11STC-B-DR vs MT9V011P11STC-B-DP |