Part Details for MT9V034C12STM-DP by onsemi
Overview of MT9V034C12STM-DP by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MT9V034C12STM-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0102
|
Newark | Vga 1/3 Gs Cis/Jtray |Onsemi MT9V034C12STM-DP Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT9V034C12STM-DP-ND
|
DigiKey | SENSOR IMAGE VGA MONO 48-CLCC Min Qty: 1 Lead time: 99 Weeks Container: Tray |
3027 In Stock |
|
$13.9804 / $23.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1376 |
|
RFQ | |
|
Chip1Cloud | SENSOR IMAGE VGA MONO 48-CLCC | 42200 |
|
RFQ | |
DISTI #
3614081
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 1520 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$12.8821 | Buy Now |
|
Win Source Electronics | SENSOR IMAGE VGA MONO 48-CLCC | 18100 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for MT9V034C12STM-DP
MT9V034C12STM-DP CAD Models
MT9V034C12STM-DP Part Data Attributes:
|
MT9V034C12STM-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V034C12STM-DP
onsemi
CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1520-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DUAL OUTPUT | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -11-11mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensitivity (V/lx.s) | 4.8 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for MT9V034C12STM-DP
This table gives cross-reference parts and alternative options found for MT9V034C12STM-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V034C12STM-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V034C12STM | IMAGE SENSOR-CMOS, 752(H) X 480(V) PIXEL, 60fps, CERAMIC, LCC-48 | onsemi | MT9V034C12STM-DP vs MT9V034C12STM |
MT9V034C12STM-DR | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1520-JTRAY | onsemi | MT9V034C12STM-DP vs MT9V034C12STM-DR |
MT9V034C12STM-DR1 | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 152-JTRAY | onsemi | MT9V034C12STM-DP vs MT9V034C12STM-DR1 |
MT9V034C12STC-DP | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1520-JTRAY | onsemi | MT9V034C12STM-DP vs MT9V034C12STC-DP |
MT9V034C12STM-TR | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1000-REEL | onsemi | MT9V034C12STM-DP vs MT9V034C12STM-TR |
MT9V034C12STM-TP | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1000-REEL | onsemi | MT9V034C12STM-DP vs MT9V034C12STM-TP |