Part Details for MT9V034C12STM by onsemi
Overview of MT9V034C12STM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MT9V034C12STM
MT9V034C12STM CAD Models
MT9V034C12STM Part Data Attributes
|
MT9V034C12STM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V034C12STM
onsemi
IMAGE SENSOR-CMOS, 752(H) X 480(V) PIXEL, 60fps, CERAMIC, LCC-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DATA RATE IS 27 MP/S | |
Dynamic Range | 110 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 752 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Vertical Pixel | 480 |
Alternate Parts for MT9V034C12STM
This table gives cross-reference parts and alternative options found for MT9V034C12STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V034C12STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V034C12STM-TR | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1000-REEL | onsemi | MT9V034C12STM vs MT9V034C12STM-TR |
MT9V034C12STM-DP1 | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 152-JTRAY | onsemi | MT9V034C12STM vs MT9V034C12STM-DP1 |
MT9V034C12STM-DP | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1520-JTRAY | onsemi | MT9V034C12STM vs MT9V034C12STM-DP |
MT9V034C12STC | IMAGE SENSOR-CMOS, 752(H) X 480(V) PIXEL, 60fps, CERAMIC, LCC-48 | onsemi | MT9V034C12STM vs MT9V034C12STC |
MT9V034C12STC-DR | CMOS Image Sensor, Digital, Global Shutter, VGA, 1/3", 1520-JTRAY | onsemi | MT9V034C12STM vs MT9V034C12STC-DR |