Part Details for MT9V128IA3XTC-DR by onsemi
Overview of MT9V128IA3XTC-DR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V128IA3XTC-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9V128IA3XTC-DR-ND
|
DigiKey | SENSOR IMAGE Min Qty: 1 Lead time: 99 Weeks Container: Tray |
73 In Stock |
|
$17.9128 / $24.2700 | Buy Now |
|
Rochester Electronics | MT9V128 - CMOS Image Sensor System-on-Chip, VGA, 1/4 inch RoHS: Compliant Status: Active Min Qty: 1 | 2210 |
|
$14.1800 / $16.6900 | Buy Now |
Part Details for MT9V128IA3XTC-DR
MT9V128IA3XTC-DR CAD Models
MT9V128IA3XTC-DR Part Data Attributes
|
MT9V128IA3XTC-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V128IA3XTC-DR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 74.8 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 680 | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.6X5.6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |