Part Details for MTA-04 by Adam Technologies Inc
Overview of MTA-04 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTA-04-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2776 In Stock |
|
$0.0243 / $0.1000 | Buy Now |
DISTI #
737-MTA-04
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 4POS 2.54MM RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now |
DISTI #
70949238
|
RS | Wire to Board, Pin Header Housing 4P .100" Pitch Socket, Receptacle | Adam Tech MTA-04 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.0150 / $0.0200 | Buy Now |
|
Future Electronics | MTA Series 4 Position Single Row 2.54 mm White Wire Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8Bag |
|
$0.0236 / $0.0288 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 4Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0138 / $0.0236 | Buy Now |
|
Bristol Electronics | 1455 |
|
RFQ | ||
|
Quest Components | 1164 |
|
$0.0441 / $0.1470 | Buy Now | |
DISTI #
MTA-04
|
TME | Plug, wire-board, female, 2.54mm, PIN: 4, w/o contacts, for cable Min Qty: 25 | 1049 |
|
$0.0202 / $0.0312 | Buy Now |
Part Details for MTA-04
MTA-04 CAD Models
MTA-04 Part Data Attributes
|
MTA-04
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTA-04
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.264 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.422 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MTA-04
This table gives cross-reference parts and alternative options found for MTA-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
430-1-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MTA-04 vs 430-1-004-X-KS0 |
MTS-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator | Adam Technologies Inc | MTA-04 vs MTS-04 |
CDN-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator | Adam Technologies Inc | MTA-04 vs CDN-04 |
432-3-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MTA-04 vs 432-3-004-X-KS0 |
FCN-723J004/1 | HEADER CONNECTOR,CABLE MNT,4 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | MTA-04 vs FCN-723J004/1 |
432-1-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MTA-04 vs 432-1-004-X-KS0 |
FCN-723J004/1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | FUJITSU Limited | MTA-04 vs FCN-723J004/1 |