Part Details for MTA040015A by Inventus Power
Overview of MTA040015A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA040015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS414-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
175 In Stock |
|
$26.2146 / $30.7300 | Buy Now |
DISTI #
680-MTA040015A
|
Mouser Electronics | Switching Power Supplies 15V 2.7A 40W 4.0 X 2.0 X 1.1 in. RoHS: Compliant | 0 |
|
$27.1100 | Order Now |
|
Neutron USA | Switching Power Supply, 15VDC 2.7A 40W, 4.0X2.0X1.1in, Open Frame, In: 85-264VAC | 0 |
|
$90.7400 | Buy Now |
Part Details for MTA040015A
MTA040015A CAD Models
MTA040015A Part Data Attributes
|
MTA040015A
Inventus Power
Buy Now
|
Compare Parts:
MTA040015A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |