Part Details for MTA206N by knitter-switch
Overview of MTA206N by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA206N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTA206N
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 6A/125VAC, 6A/6VDC, -45÷140°C Min Qty: 1 | 103 |
|
$5.9200 / $8.2400 | Buy Now |
Part Details for MTA206N
MTA206N CAD Models
MTA206N Part Data Attributes
|
MTA206N
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTA206N
knitter-switch
Toggle Switch, DPDT, On-on, Latched, 6A, 6VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | LEVER | |
Additional Feature | UL APPROVED, ROHS COMPLIANT | |
Body Breadth | 13 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@6VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | WATER PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MTA206N
This table gives cross-reference parts and alternative options found for MTA206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTA206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201SDZQ | Toggle Switch, DPDT, Latched, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | MTA206N vs A201SDZQ |
7201SYZQE | Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | MTA206N vs 7201SYZQE |