Filter Your Search
1 - 10 of 17 results
|
MTA206NPC
TE Connectivity
|
$10.9239 | Yes | Obsolete | 4 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | LONG BAT | PANEL MOUNTABLE | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1000VAC V | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | BLACK | PHENOLIC | 1/4-40 | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | SOLDER | 0.413 inch | 13 mm | 10 mm | 13 mm | 0.315 inch | 0.189 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
MTA206N
TE Connectivity
|
$11.5338 | Yes | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 24 deg | BLACK | CHROME | PHENOLIC | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | WIRE | 0.413 inch | 13 mm | 10 mm | 13 mm | 0.315 inch | 0.157 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
MTA206NG
knitter-switch
|
Check for Price | Contact Manufacturer | 0.02 mΩ | DPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE | ON-ON | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | HAND | NO | BRASS | SOLDER | 0.413 inch | 13.0048 mm | 10.2108 mm | 13.0048 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
MTA206N
knitter-switch
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | e4 | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | 0.236 inch | M6X0.75 | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | Silver (Ag) | BRASS | SOLDER | 0.413 inch | 13 mm | 10.2 mm | 13 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | KNITTER-SWITCH | ROHS COMPLIANT | |||||||||||||
|
MTA206N-P
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA206N-P
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA206N
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTA206NRA
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOPLASTIC | 8 | MOLDED | HAND | NO | BRASS | SOLDER | SOLVENT | 0.41 inch | 12.954 mm | 39.1922 mm | 12.954 mm | 0.36 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
MTA206NWW
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-ON | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | MOLDED | HAND | NO | BRASS | WIRE WRAP | SOLVENT | 0.41 inch | 12.954 mm | 47.3202 mm | 12.954 mm | 0.32 inch | 0.74 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
MTA206N
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 |