Part Details for MTB-08 by Adam Technologies Inc
Overview of MTB-08 by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MTB-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTB-08-ND
|
DigiKey | CONN RCPT HSG 8POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
187 In Stock |
|
$0.1551 / $0.3600 | Buy Now |
DISTI #
737-MTB-08
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 8POS 3.96MM RoHS: Compliant | 1000 |
|
$0.1440 / $0.1800 | Buy Now |
DISTI #
V99:2348_17684749
|
Arrow Electronics | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 90 |
|
$0.0800 | Buy Now |
DISTI #
74895420
|
RS | Connector, receptacle, housing, 8 Position 3.96MM | Adam Tech MTB-08 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1372 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 8Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.1136 / $0.1968 | Buy Now |
DISTI #
31341806
|
Verical | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Bag Min Qty: 196 Package Multiple: 1 | Americas - 350 |
|
$0.1626 | Buy Now |
DISTI #
30245470
|
Verical | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Bag Min Qty: 69 Package Multiple: 1 | Americas - 90 |
|
$0.0800 | Buy Now |