Part Details for MTB-LA60-C by ATGBICS
Overview of MTB-LA60-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB-LA60-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MTB-LA60-C-ND
|
DigiKey | SFP+ 10G-BX 1270/1330nm 60K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5856 In Stock |
|
$140.3000 / $165.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | MTB-LA60 Planet? Compatible Transceiver SFP+ 10GBase-BX-U (Tx1270nm/Rx1330nm 60km SMF DOM) | 25 |
|
RFQ |