Part Details for MTB1-4SL1 by ITT Interconnect Solutions
Overview of MTB1-4SL1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB1-4SL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6285
|
Newark | Micros |Itt Cannon MTB1-4SL1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1300 / $22.5000 | Buy Now |
DISTI #
MTB1-4SL1-ND
|
DigiKey | CONN 4POS 0.05 GOLD PCB Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4088 | Buy Now |
DISTI #
MTB1-4SL1
|
Avnet Americas | Conn Socket Strip Receptacle 4 POS 1.27mm Solder ST Through Hole - Bulk (Alt: MTB1-4SL1) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1125 / $23.2545 | Buy Now |
DISTI #
965-MTB1-4SL1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$18.4000 | Order Now |
DISTI #
ITTMTB1-4SL1
|
Heilind Electronics | MTB1-4SL1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6000 / $32.6800 | Buy Now |
DISTI #
ITTMTB1-4SL1
|
Interstate Connecting Components | MTB1-4SL1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.6000 / $32.6800 | Buy Now |