Part Details for MTC100-JH2-P33 by TE Connectivity
Overview of MTC100-JH2-P33 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-JH2-P33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6479
|
Newark | Mtc100-Jh2-P33 |Raychem Te Connectivity MTC100-JH2-P33 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0500 / $186.0000 | Buy Now |
DISTI #
MTC100-JH2-P33-ND
|
DigiKey | I/O CONN Min Qty: 17 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.9006 | Buy Now |
DISTI #
335551-000
|
Avnet Americas | Conn MTC Modular Connector PL Solder ST Thru-Hole - Bulk (Alt: 335551-000) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$175.5840 / $211.2960 | Buy Now |
DISTI #
571-MTC100-JH2-P33
|
Mouser Electronics | Rack & Panel Connectors MTC100-JH2-P33 RoHS: Not Compliant | 0 |
|
$208.9100 | Order Now |
|
Onlinecomponents.com | MTC100-JH2-P33 | 0 |
|
$181.1600 / $430.0300 | Buy Now |
DISTI #
RYCMTC100-JH2-P33
|
Interstate Connecting Components | 335551-000 | 0 |
|
$218.8235 / $222.0896 | Buy Now |
DISTI #
000000000002276848
|
Sager | Rack & Panel Connectors MTC100-JH2-P33 Min Qty: 1 | 0 |
|
$106.0900 / $229.7600 | Buy Now |
|
Master Electronics | MTC100-JH2-P33 | 0 |
|
$181.1600 / $430.0300 | Buy Now |
Part Details for MTC100-JH2-P33
MTC100-JH2-P33 CAD Models
MTC100-JH2-P33 Part Data Attributes
|
MTC100-JH2-P33
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JH2-P33
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |