Part Details for MTC100-KT1-0076 by TE Connectivity
Overview of MTC100-KT1-0076 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for MTC100-KT1-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-MTC100-KT1-0076-ND
|
DigiKey | MTC100-KT1-0076 Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$684.1180 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$618.2400 / $1,128.9100 | Buy Now | |
DISTI #
RYCMTC100-KT1-0076
|
Interstate Connecting Components | MTC100-KT1-0076 | 0 |
|
$560.4925 / $577.7385 | Buy Now |
|
Master Electronics | 0 |
|
$618.2400 / $1,128.9100 | Buy Now |