Part Details for MTC100-KT2-0080 by TE Connectivity
Overview of MTC100-KT2-0080 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MTC100-KT2-0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6501
|
Newark | Mtc100-Kt2-0080 |Raychem Te Connectivity MTC100-KT2-0080 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,009.6800 / $1,068.0900 | Buy Now |
DISTI #
MTC100-KT2-0080-ND
|
DigiKey | I/O CONN Min Qty: 5 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,222.0380 | Buy Now |
DISTI #
231139-000
|
Avnet Americas | Connector Accessories Kit - Bulk (Alt: 231139-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$984.6392 / $1,184.9048 | Buy Now |
DISTI #
655-MTC100-KT2-0080
|
Mouser Electronics | Rack & Panel Connectors MTC100-KT2-0080 RoHS: Not Compliant | 0 |
|
$1,221.9000 | Order Now |
|
Onlinecomponents.com | Conn Rectangular SKT 40 POS 2.54mm Crimp ST Cable Mount |
9 In Stock |
|
$1,204.9200 / $1,289.9200 | Buy Now |
DISTI #
RYCMTC100-KT2-0080
|
Interstate Connecting Components | 0 |
|
$745.7206 / $1,245.4329 | Buy Now | |
DISTI #
000000000002276873
|
Sager | Rack & Panel Connectors MTC100-KT2-0080 Min Qty: 1 | 0 |
|
$665.5500 / $1,216.8900 | Buy Now |
|
Master Electronics | Conn Rectangular SKT 40 POS 2.54mm Crimp ST Cable Mount |
9 In Stock |
|
$1,204.9200 / $1,289.9200 | Buy Now |
Part Details for MTC100-KT2-0080
MTC100-KT2-0080 CAD Models
MTC100-KT2-0080 Part Data Attributes
|
MTC100-KT2-0080
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-KT2-0080
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |