Part Details for MTC50-BF1-P22-013 by TE Connectivity
Overview of MTC50-BF1-P22-013 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC50-BF1-P22-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6570
|
Newark | Mtc50-Bf1-P22-013 |Raychem Te Connectivity MTC50-BF1-P22-013 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,591.6100 / $1,683.6900 | Buy Now |
DISTI #
MTC50-BF1-P22-013-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 5 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,926.3740 | Buy Now |
DISTI #
571-460253-000
|
Mouser Electronics | Rack & Panel Connectors MTC50-BF1-P22-013 | 0 |
|
$1,926.3700 | Order Now |
|
Onlinecomponents.com | MTC50-BF1-P22-013 | 0 |
|
$1,579.1100 / $2,959.6100 | Buy Now |
DISTI #
RYCMTC50-BF1-P22-013
|
Interstate Connecting Components | MTC50-BF1-P22-013 | 0 |
|
Buy Now | |
DISTI #
000000000002276942
|
Sager | Rack & Panel Connectors MTC50-BF1-P22-013 Min Qty: 1 | 0 |
|
$1,155.8500 / $1,841.5300 | Buy Now |
|
Master Electronics | MTC50-BF1-P22-013 | 0 |
|
$1,579.1100 / $2,959.6100 | Buy Now |
Part Details for MTC50-BF1-P22-013
MTC50-BF1-P22-013 CAD Models
MTC50-BF1-P22-013 Part Data Attributes
|
MTC50-BF1-P22-013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC50-BF1-P22-013
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.59 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |