Part Details for MTCDTIP2-L4E1-B11EKP-L1M by Multi-Tech Systems Inc
Overview of MTCDTIP2-L4E1-B11EKP-L1M by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCDTIP2-L4E1-B11EKP-L1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-MTCDTIP2-L4E1-B11EKP-L1M-ND
|
DigiKey | LTE CAT 4 MPOWER PROGRAMMABLE BA Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$810.0000 | Buy Now |
DISTI #
MTCDTIP2-L4E1-B11E
|
Avnet Americas | LTE Cat 4 mPower Programmable Base Station with External LoRa Antenna/Internal Cellular Antenna 8-Channel 150Mbps/50Mbps 868MHz Wall/Pole Mount - Boxed Product (Development Kits) (Alt: MTCDTIP2-L4E1-B11E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$810.0000 | Buy Now |
DISTI #
125-DTIL4E1B11EKPL1M
|
Mouser Electronics | Gateways LTE Cat 4 mPower Programmable Base Station, 8-channel, 868 MHz with external LoRa antenna, internal cellular antenna (Europe) | 0 |
|
$810.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$790.2500 | Buy Now |
DISTI #
MTCDTIP2-L4E1-B11E
|
Avnet Americas | LTE Cat 4 mPower Programmable Base Station with External LoRa Antenna/Internal Cellular Antenna 8-Channel 150Mbps/50Mbps 868MHz Wall/Pole Mount - Boxed Product (Development Kits) (Alt: MTCDTIP2-L4E1-B11E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$810.0000 | Buy Now |
|
Symmetry Electronics | LTE Cat 4 mPower Programmable Base Station, 8-channel, 868 MHz with external LoRa antenna, internal cellular antenna (Europe) Min Qty: 1 | 0 |
|
$810.0000 | Buy Now |