Part Details for MTCP-122-20S2 by TE Connectivity
Overview of MTCP-122-20S2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCP-122-20S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6343
|
Newark | Rectangular Pwr Insert, Rcpt, 20Pos, Product Range:Mtc 100 Series, No. Of Contacts:20Contacts, No. Of Rows:2 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Crimp, Contact Material:- Rohs Compliant: Yes |Raychem Te Connectivity MTCP-122-20S2 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0300 | Buy Now |
DISTI #
29AC8492
|
Newark | Mtcp-122-20S2 Rohs Compliant: Yes |Raychem Te Connectivity MTCP-122-20S2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.6700 / $276.2700 | Buy Now |
DISTI #
650-MTCP-122-20S2
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCP Conn RoHS: Compliant | 23 |
|
$149.7500 / $158.1900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Contact Insert Straight Thermoplastic RoHS: Compliant |
64 In Stock |
|
$125.8600 / $138.3900 | Buy Now |
DISTI #
253627-000
|
TTI | Headers & Wire Housings MTCP-122-20S2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 270 In Stock |
|
$131.3200 / $143.0600 | Buy Now |
|
Powell Electronics | NC/NR Min Qty: 1 | 22 |
|
$110.1300 / $168.9000 | Buy Now |
DISTI #
000000000002277035
|
Sager | Rectangular MIL Spec Connectors MTCP Conn Min Qty: 1 | 0 |
|
$159.8400 / $188.0400 | Buy Now |
DISTI #
3464330
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$258.7480 / $308.5572 | Buy Now |
DISTI #
3464330
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$269.2545 / $314.8000 | Buy Now |
|
Master Electronics | Connector Accessories Contact Insert Straight Thermoplastic RoHS: Compliant |
64 In Stock |
|
$125.8600 / $138.3900 | Buy Now |
Part Details for MTCP-122-20S2
MTCP-122-20S2 CAD Models
MTCP-122-20S2 Part Data Attributes
|
MTCP-122-20S2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCP-122-20S2
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.256 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for MTCP-122-20S2
This table gives cross-reference parts and alternative options found for MTCP-122-20S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCP-122-20S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC55DRSD-S328 | Card Edge Connector, 110 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MTCP-122-20S2 vs ACC55DRSD-S328 |
ETC61DCWI | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCWI |
ETC61DCSX | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCSX |
ETC61DCST | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCST |
ETC61DCSI | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCSI |
ETC61DCWT | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCWT |
ACC55DRSN-S328 | Card Edge Connector, 110 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MTCP-122-20S2 vs ACC55DRSN-S328 |
ETC61DCKT | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCKT |
ETC61DCTI | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCTI |
ETC61DCKX | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S2 vs ETC61DCKX |