There are no models available for this part yet.
Overview of MTCPQKT1P2PGDA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTCPQKT1P2PGDA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTCPQKT1P2PGDA-ND
|
DigiKey | MTCPQKT1P2PGDA Min Qty: 28 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.4300 | Buy Now | |
Onlinecomponents.com | MTCPQKT1P2PGDA RoHS: Compliant | 0 |
|
$575.4200 / $1,688.8400 | Buy Now | ||
DISTI #
RYCMTCPQKT1P2PGDA
|
Interstate Connecting Components | MTCPQKT1P2PGDA | 0 |
|
$667.6324 | Buy Now | |
Master Electronics | MTCPQKT1P2PGDA RoHS: Compliant | 0 |
|
$575.4200 / $1,688.8400 | Buy Now |
CAD Models for MTCPQKT1P2PGDA by TE Connectivity
Part Data Attributes for MTCPQKT1P2PGDA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2121VAC V
|
Durability
|
300 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
DA
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
954 V
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|