Part Details for MTCPQKT1P2PGDD by TE Connectivity
Overview of MTCPQKT1P2PGDD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCPQKT1P2PGDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTCPQKT1P2PGDD-ND
|
DigiKey | MTCPQKT1P2PGDD Min Qty: 29 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$614.4300 | Buy Now |
|
Onlinecomponents.com | MTCPQKT1P2PGDD RoHS: Compliant | 0 |
|
$568.8800 / $1,530.5100 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGDD
|
Interstate Connecting Components | MTCPQKT1P2PGDD | 0 |
|
Buy Now | |
|
Master Electronics | MTCPQKT1P2PGDD RoHS: Compliant | 0 |
|
$568.8800 / $1,530.5100 | Buy Now |
Part Details for MTCPQKT1P2PGDD
MTCPQKT1P2PGDD CAD Models
MTCPQKT1P2PGDD Part Data Attributes
|
MTCPQKT1P2PGDD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT1P2PGDD
TE Connectivity
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | DD | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |