Part Details for MTCPQKT2P22PGDC by TE Connectivity
Overview of MTCPQKT2P22PGDC by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCPQKT2P22PGDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTCPQKT2P22PGDC-ND
|
DigiKey | I/O CONN Min Qty: 27 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$874.1218 | Buy Now |
DISTI #
885492-000
|
Avnet Americas | Conn Power (Alt: 885492-000) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 62 Weeks, 6 Days | 0 |
|
RFQ | |
DISTI #
571-MTCPQKT2P22PGDC
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2P22PGDC | 0 |
|
$884.0100 | Order Now |
|
Onlinecomponents.com | MTCPQKT2P22PGDC RoHS: Compliant | 0 |
|
$804.3900 / $2,360.8800 | Buy Now |
DISTI #
RYCMTCPQKT2P22PGDC
|
Interstate Connecting Components | 885492-000 | 0 |
|
$967.8677 | Buy Now |
|
Master Electronics | MTCPQKT2P22PGDC RoHS: Compliant | 0 |
|
$804.3900 / $2,360.8800 | Buy Now |
Part Details for MTCPQKT2P22PGDC
MTCPQKT2P22PGDC CAD Models
MTCPQKT2P22PGDC Part Data Attributes
|
MTCPQKT2P22PGDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT2P22PGDC
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 300 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | DC | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |