Part Details for MTCPQKT2P26SGAC by TE Connectivity
Overview of MTCPQKT2P26SGAC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTCPQKT2P26SGAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTCPQKT2P26SGAC-ND
|
DigiKey | I/O CONN Min Qty: 24 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.0254 | Buy Now |
DISTI #
571-MTCPQKT2P26SGAC
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2P26SGAC RoHS: Compliant | 0 |
|
$874.9400 | Order Now |
|
Onlinecomponents.com | MTCPQKT2P26SGAC RoHS: Compliant | 0 |
|
$825.6300 / $2,423.2100 | Buy Now |
|
Master Electronics | MTCPQKT2P26SGAC RoHS: Compliant | 0 |
|
$825.6300 / $2,423.2100 | Buy Now |
Part Details for MTCPQKT2P26SGAC
MTCPQKT2P26SGAC CAD Models
MTCPQKT2P26SGAC Part Data Attributes:
|
MTCPQKT2P26SGAC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT2P26SGAC
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | AC | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |