Part Details for MTD-A-05-D-2 by Adam Technologies Inc
Overview of MTD-A-05-D-2 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MTD-A-05-D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTD-A-05-D-2
|
Mouser Electronics | Headers & Wire Housings WIRE HOUSING IDC, .100", 24AWG, RoHS: Compliant | 0 |
|
$0.5800 / $1.0800 | Order Now |
DISTI #
74895466
|
RS | Connector, wire housing IDC, .100 inch, 24AWG, white, 5 position, closed end | Adam Tech MTD-A-05-D-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5140 | Buy Now |
|
Onlinecomponents.com | Wire Housing IDC, .100", 24AWG, - Bag RoHS: Compliant | 0 |
|
$0.4137 / $0.6912 | Buy Now |
DISTI #
33371778
|
Verical | Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 1918 | Americas - 896 |
|
$0.0453 | Buy Now |
DISTI #
C1S105400063117
|
Chip1Stop | Connector Headers and PCB Receptacles | 896 |
|
$0.0743 | Buy Now |
Part Details for MTD-A-05-D-2
MTD-A-05-D-2 CAD Models
MTD-A-05-D-2 Part Data Attributes
|
MTD-A-05-D-2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTD-A-05-D-2
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MTD-A-05-D-2
This table gives cross-reference parts and alternative options found for MTD-A-05-D-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD-A-05-D-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640441-5 | 05P MTA100 CONN ASSY WHT | TE Connectivity | MTD-A-05-D-2 vs 640441-5 |
CE100F24-5-R | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | MTD-A-05-D-2 vs CE100F24-5-R |
3-640441-5 | (3-640441-5) 05P MTA100 CONN ASSY WHT | TE Connectivity | MTD-A-05-D-2 vs 3-640441-5 |
CE100F24-5 | Board Connector | Pancon Corporation | MTD-A-05-D-2 vs CE100F24-5 |
CE100F24-05 | Board Connector | Pancon Corporation | MTD-A-05-D-2 vs CE100F24-05 |