Part Details for MTD-B-02-B-2 by Adam Technologies Inc
Overview of MTD-B-02-B-2 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD-B-02-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTD-B-02-B-2-ND
|
DigiKey | WIRE HOUSING IDC, .156", 20AWG, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1703 In Stock |
|
$0.2127 / $0.4700 | Buy Now |
DISTI #
737-MTD-B-02-B-2
|
Mouser Electronics | Headers & Wire Housings WIRE HOUSING IDC, .156", 20AWG, RoHS: Compliant | 0 |
|
$0.1810 / $0.3000 | Order Now |
DISTI #
74895825
|
RS | Connector, wire housing IDC, .156 inch, 20AWG, yellow, closed end, 2 position | Adam Tech MTD-B-02-B-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1676 | Buy Now |
|
Onlinecomponents.com | Wire Housing IDC, .156", 20AWG, - Bag RoHS: Compliant |
3015 In Stock |
|
$0.1324 / $0.1866 | Buy Now |
|
Master Electronics | Wire Housing IDC, .156", 20AWG, - Bag RoHS: Compliant |
3015 In Stock |
|
$0.1324 / $0.1866 | Buy Now |
Part Details for MTD-B-02-B-2
MTD-B-02-B-2 CAD Models
MTD-B-02-B-2 Part Data Attributes
|
MTD-B-02-B-2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTD-B-02-B-2
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), 0.156 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech |