Part Details for MTD-B-03-A-1 by Adam Technologies Inc
Overview of MTD-B-03-A-1 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD-B-03-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTD-B-03-A-1
|
Mouser Electronics | Headers & Wire Housings WIRE HOUSING IDC, .156", 18AWG, RoHS: Compliant | 0 |
|
$0.2950 / $0.3600 | Order Now |
DISTI #
74895410
|
RS | Connector, wire housing IDC, .156 inch, 18AWG, orange, open end, 3 position | Adam Tech MTD-B-03-A-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | Wire Housing IDC, .156", 18AWG, - Bag RoHS: Compliant | 0 |
|
$0.2568 / $0.4273 | Buy Now |
Part Details for MTD-B-03-A-1
MTD-B-03-A-1 CAD Models
MTD-B-03-A-1 Part Data Attributes
|
MTD-B-03-A-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTD-B-03-A-1
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), 0.156 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |