There are no models available for this part yet.
Overview of MTD-B-06-A-1 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTD-B-06-A-1 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MTD-B-06-A-1-ND
|
DigiKey | WIRE HOUSING IDC, .156", 18AWG, Min Qty: 1 Lead time: 14 Weeks Container: Bag |
129 In Stock |
|
$0.2875 / $0.6100 | Buy Now | |
DISTI #
737-MTD-B-06-A-1
|
Mouser Electronics | Headers & Wire Housings WIRE HOUSING IDC, .156", 18AWG, RoHS: Compliant | 0 |
|
$0.5680 / $0.6100 | Order Now | |
DISTI #
74893752
|
RS | Connector, wire housing IDC, .156 inch, 18AWG, orange, open end, 6 position | Adam Tech MTD-B-06-A-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6770 | Buy Now | ||
Onlinecomponents.com | Wire Housing IDC, .156", 18AWG, - Bag RoHS: Compliant | 0 |
|
$0.5190 / $0.9320 | Buy Now |
CAD Models for MTD-B-06-A-1 by Adam Technologies Inc
Part Data Attributes for MTD-B-06-A-1 by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|