Part Details for MTDOT-915-AU-X1P-SMA-1 by Multi-Tech Systems Inc
Overview of MTDOT-915-AU-X1P-SMA-1 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTDOT-915-AU-X1P-SMA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTDOT-915-AU-X1P-SMA-1-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ SMA SMD 1PK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3002 / $62.0400 | Buy Now |
DISTI #
MTDOT-915-AU-X1P-S
|
Avnet Americas | AU915 MHz X1 LoRa SMA w/Programming Header (1 Pk) - Trays (Alt: MTDOT-915-AU-X1P-S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$43.4000 | Buy Now |
DISTI #
125-MTDOT915AUX1PSMA
|
Mouser Electronics | Zigbee Modules - 802.15.4 AU915 MHz X1 LoRa SMA w/Programming Header (1 Pk) | 0 |
|
$49.2100 / $57.1500 | Order Now |
|
Future Electronics | 5 V 19 dBm 915 MHz 300 kbps MultiConnect® mDot™Long Range LoRa® Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.1600 / $53.7200 | Buy Now |
DISTI #
MTDOT-915-AU-X1P-S
|
Avnet Americas | AU915 MHz X1 LoRa SMA w/Programming Header (1 Pk) - Trays (Alt: MTDOT-915-AU-X1P-S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$43.4000 | Buy Now |
|
Symmetry Electronics | AU915 MHz XBee LoRa SMA w/Programming Header (1 Pk) Min Qty: 1 | 0 |
|
$43.9300 | Buy Now |