Part Details for MTE0012-526-IR by Marktech Optoelectronics
Overview of MTE0012-526-IR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MTE0012-526-IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE0012-526-IR-ND
|
DigiKey | LED IR 5MM 1200NM DOMED LENS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$9.0143 / $16.4000 | Buy Now |
DISTI #
193-MTE0012-526-IR
|
Mouser Electronics | Infrared Emitters 1200nm 5mm Plastic Dome Lens RoHS: Compliant | 0 |
|
$9.5400 / $10.4400 | Order Now |