Part Details for MTE1300N by Marktech Optoelectronics
Overview of MTE1300N by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE1300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1159-ND
|
DigiKey | EMITTER IR 1300NM 100MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
84 In Stock |
|
$22.6998 / $33.1900 | Buy Now |
DISTI #
193-MTE1300N
|
Mouser Electronics | Infrared Emitters Infrared Emitter 1300nm RoHS: Compliant | 0 |
|
$22.4500 / $33.1800 | Order Now |
Part Details for MTE1300N
MTE1300N CAD Models
MTE1300N Part Data Attributes:
|
MTE1300N
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE1300N
Marktech Optoelectronics
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | INFRARED LED |