Part Details for MTE2350F-UV by Marktech Optoelectronics
Overview of MTE2350F-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTE2350F-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE2350F-UV-ND
|
DigiKey | 235NM UV EMITTER IN A TO-39 META Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$200.0010 / $220.0000 | Buy Now |
DISTI #
193-MTE2350F-UV
|
Mouser Electronics | Infrared Emitters 235nm in a TO-39 Metal-Can Flat Lens RoHS: Compliant | 5 |
|
$200.0000 / $220.0000 | Buy Now |