Part Details for MTE250-20SX-F-W-C2 by ETA-USA
Overview of MTE250-20SX-F-W-C2 by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE250-20SX-F-W-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
618-MTE250-20SX-W-C2
|
Mouser Electronics | Desktop AC Adapters 250W 20V 12.5A Medical Grade w/ PFC RoHS: Compliant | 0 |
|
$201.8600 / $227.6700 | Order Now |